


LTC3427EDC#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3427EDC#TRMPBFTR-ND - Tape & Reel (TR) LTC3427EDC#TRMPBFCT-ND - Cut Tape (CT) LTC3427EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3427EDC#TRMPBF |
Description | IC REG BOOST ADJ 500MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3427EDC#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x2) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,18000 | € 5,18 |
| 10 | € 3,97200 | € 39,72 |
| 25 | € 3,66920 | € 91,73 |
| 100 | € 3,33650 | € 333,65 |
| 250 | € 3,21188 | € 802,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,08232 | € 1 541,16 |
| 1 000 | € 3,00361 | € 3 003,61 |
| 1 500 | € 2,96421 | € 4 446,31 |
| 2 500 | € 2,92054 | € 7 301,35 |
| Unit Price without VAT: | € 5,18000 |
|---|---|
| Unit Price with VAT: | € 6,31960 |

