


LTC3417AIDHC-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC3417AIDHC-2#TRPBFTR-ND - Tape & Reel (TR) LTC3417AIDHC-2#TRPBFCT-ND - Cut Tape (CT) LTC3417AIDHC-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3417AIDHC-2#TRPBF |
Description | IC REG BCK ADJ 1A/1.5A DL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1A, 1.5A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3417AIDHC-2#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz, 600kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-DFN (5x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,23000 | € 10,23 |
| 10 | € 8,02800 | € 80,28 |
| 25 | € 7,47640 | € 186,91 |
| 100 | € 6,86970 | € 686,97 |
| 250 | € 6,81380 | € 1 703,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,11133 | € 15 278,32 |
| Unit Price without VAT: | € 10,23000 |
|---|---|
| Unit Price with VAT: | € 12,48060 |

