


LTC3409AIDD#PBF | |
|---|---|
DigiKey Part Number | 161-LTC3409AIDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3409AIDD#PBF |
Description | IC REG BUCK ADJ 600MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.62V 1 Output 600mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3409AIDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.7MHz ~ 2.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x3) |
Voltage - Input (Min) 1.6V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3409AEDD#PBF | Analog Devices Inc. | 908 | LTC3409AEDD#PBF-ND | € 6,71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,87000 | € 7,87 |
| 10 | € 6,11600 | € 61,16 |
| 25 | € 5,67760 | € 141,94 |
| 121 | € 5,14397 | € 622,42 |
| 363 | € 4,88950 | € 1 774,89 |
| 605 | € 4,79544 | € 2 901,24 |
| 1 089 | € 4,70266 | € 5 121,20 |
| Unit Price without VAT: | € 7,87000 |
|---|---|
| Unit Price with VAT: | € 9,60140 |

