



LTC3407AEMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3407AEMSE#TRPBFTR-ND - Tape & Reel (TR) LTC3407AEMSE#TRPBFCT-ND - Cut Tape (CT) LTC3407AEMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3407AEMSE#TRPBF |
Description | IC REG BUCK ADJ 600MA DL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3407AEMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,30000 | € 7,30 |
| 10 | € 5,66200 | € 56,62 |
| 25 | € 5,25160 | € 131,29 |
| 100 | € 4,80130 | € 480,13 |
| 250 | € 4,69424 | € 1 173,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,23802 | € 10 595,05 |
| Unit Price without VAT: | € 7,30000 |
|---|---|
| Unit Price with VAT: | € 8,90600 |


