
LTC3350IUHF#WPBF | |
|---|---|
DigiKey Part Number | 505-LTC3350IUHF#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3350IUHF#WPBF |
Description | HI C SUPERCAP BACKUP CNTR & S MO |
Customer Reference | |
Detailed Description | Supercapacitor Backup Controller PMIC 38-QFN (5x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 35V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q100 |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Supercapacitor Backup Controller | Package / Case 38-WFQFN Exposed Pad |
Current - Supply 4mA | Supplier Device Package 38-QFN (5x7) |

