
LTC3310SEV-1#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3310SEV-1#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3310SEV-1#TRPBF |
Description | IC REG BUCK 1V 10A 18LQFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 10A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 18-LQFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,67565 | € 11 689,12 |
| Unit Price without VAT: | € 4,67565 |
|---|---|
| Unit Price with VAT: | € 5,70429 |

