
LTC3114IFE-1#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3114IFE-1#WTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3114IFE-1#WTRPBF |
Description | 40V, 1A SYNC BUCK-BOOST DC/DC CO |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1.2MHz |
Part Status Discontinued at DigiKey | Synchronous Rectifier Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.2V | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Max) 40V |

