


LTC2965IMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC2965IMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2965IMS#TRPBF |
Description | IC SUPERVISOR 1 CHANNEL 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2965IMS#TRPBF Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc. | Output Open Drain or Open Collector |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Type Monitor | Supplier Device Package 16-MSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,71887 | € 9 297,17 |
| Unit Price without VAT: | € 3,71887 |
|---|---|
| Unit Price with VAT: | € 4,53702 |

