


LTC2939HMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC2939HMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2939HMS#TRPBF |
Description | IC FOUR PWR SUPP MONITOR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Six Power Supply Monitor 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2939HMS#TRPBF Models |
Category | Voltage - Supply 1V ~ 5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-MSOP |
Applications Six Power Supply Monitor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,51477 | € 13 786,93 |
| Unit Price without VAT: | € 5,51477 |
|---|---|
| Unit Price with VAT: | € 6,72802 |

