


LTC2921IGN-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC2921IGN-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2921IGN-3.3#PBF |
Description | IC 5 POWER SUPPLY MONITOR 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Five Power Supply Monitor 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2921IGN-3.3#PBF Models |
Category | Current - Supply 2 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SSOP |
Applications Five Power Supply Monitor | Base Product Number |
Voltage - Supply 2.97V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,75000 | € 10,75 |
| 10 | € 8,44500 | € 84,45 |
| 25 | € 7,86880 | € 196,72 |
| 100 | € 7,23540 | € 723,54 |
| 300 | € 6,88210 | € 2 064,63 |
| 500 | € 6,75146 | € 3 375,73 |
| 1 000 | € 6,60173 | € 6 601,73 |
| Unit Price without VAT: | € 10,75000 |
|---|---|
| Unit Price with VAT: | € 13,11500 |

