


LTC2918IMS-A1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2918IMS-A1#TRPBFTR-ND - Tape & Reel (TR) LTC2918IMS-A1#TRPBFCT-ND - Cut Tape (CT) LTC2918IMS-A1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2918IMS-A1#TRPBF |
Description | IC SUPERVISOR 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2918IMS-A1#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 10-MSOP |
Voltage - Threshold 27 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,25000 | € 4,25 |
| 10 | € 3,23300 | € 32,33 |
| 25 | € 2,97920 | € 74,48 |
| 100 | € 2,70020 | € 270,02 |
| 250 | € 2,57468 | € 643,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,35151 | € 5 878,78 |
| Unit Price without VAT: | € 4,25000 |
|---|---|
| Unit Price with VAT: | € 5,18500 |


