Parametric Equivalent



LTC2912CDDB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2912CDDB-2#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2912CDDB-2#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2912CDDB-2#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2912CDDB-2#TRPBF | Analog Devices Inc. | 0 | LTC2912CDDB-2#TRPBF-ND | € 2,42130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,56018 | € 1 280,09 |
| 1 000 | € 2,49261 | € 2 492,61 |
| 1 500 | € 2,45879 | € 3 688,18 |
| 2 500 | € 2,42130 | € 6 053,25 |
| 3 500 | € 2,39940 | € 8 397,90 |
| Unit Price without VAT: | € 2,56018 |
|---|---|
| Unit Price with VAT: | € 3,12342 |


