


LTC2908ITS8-C1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2908ITS8-C1#TRMPBFTR-ND - Tape & Reel (TR) LTC2908ITS8-C1#TRMPBFCT-ND - Cut Tape (CT) LTC2908ITS8-C1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2908ITS8-C1#TRMPBF |
Description | IC SUPERVISOR 6 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2908ITS8-C1#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 6 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 2.338V, Adj, Adj, Adj, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,68000 | € 8,68 |
| 10 | € 6,77100 | € 67,71 |
| 25 | € 6,29360 | € 157,34 |
| 100 | € 5,76870 | € 576,87 |
| 250 | € 5,68248 | € 1 420,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 5,36778 | € 2 683,89 |
| 1 000 | € 5,24370 | € 5 243,70 |
| 1 500 | € 5,18156 | € 7 772,34 |
| Unit Price without VAT: | € 8,68000 |
|---|---|
| Unit Price with VAT: | € 10,58960 |


