LTC2637CMS-HZ8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: € 5,44613
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: € 4,84826
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: € 5,44613
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: € 4,84826
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: € 5,44613
Datasheet
8 Bit Digital to Analog Converter 8 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 8 16-MSOP
High Speed Converters by Analog Devices

LTC2637CMS-HZ8#TRPBF

DigiKey Part Number
LTC2637CMS-HZ8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2637CMS-HZ8#TRPBF
Description
IC DAC 8BIT 16-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2637CMS-HZ8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Number of Bits
8
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
8
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Settling Time
3.9µs (Typ)
Supplier Device Package
16-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2637CMS-HMI8#PBFAnalog Devices Inc.0LTC2637CMS-HMI8#PBF-ND€ 5,44613Parametric Equivalent
LTC2637CMS-HMI8#TRPBFAnalog Devices Inc.0LTC2637CMS-HMI8#TRPBF-ND€ 4,84826Parametric Equivalent
LTC2637CMS-HMX8#PBFAnalog Devices Inc.0LTC2637CMS-HMX8#PBF-ND€ 5,44613Parametric Equivalent
LTC2637CMS-HMX8#TRPBFAnalog Devices Inc.0LTC2637CMS-HMX8#TRPBF-ND€ 4,84826Parametric Equivalent
LTC2637CMS-HZ8#PBFAnalog Devices Inc.0LTC2637CMS-HZ8#PBF-ND€ 5,44613Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 4,84826€ 12 120,65
Manufacturers Standard Package
Unit Price without VAT:€ 4,84826
Unit Price with VAT:€ 5,91488