Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2637CMS-HMX10#PBF | |
|---|---|
DigiKey Part Number | LTC2637CMS-HMX10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2637CMS-HMX10#PBF |
Description | IC DAC 10BIT 16-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2637CMS-HMX10#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 8 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Settling Time 4.3µs (Typ) | Supplier Device Package 16-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2637CMS-HMI10#PBF | Analog Devices Inc. | 0 | LTC2637CMS-HMI10#PBF-ND | € 12,43000 | Parametric Equivalent |
| LTC2637CMS-HMI10#TRPBF | Analog Devices Inc. | 0 | LTC2637CMS-HMI10#TRPBF-ND | € 7,54221 | Parametric Equivalent |
| LTC2637CMS-HMX10#TRPBF | Analog Devices Inc. | 0 | LTC2637CMS-HMX10#TRPBF-ND | € 7,54221 | Parametric Equivalent |
| LTC2637CMS-HZ10#PBF | Analog Devices Inc. | 0 | LTC2637CMS-HZ10#PBF-ND | € 8,57527 | Parametric Equivalent |
| LTC2637CMS-HZ10#TRPBF | Analog Devices Inc. | 0 | LTC2637CMS-HZ10#TRPBF-ND | € 7,54221 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | € 8,57527 | € 634,57 |
| Unit Price without VAT: | € 8,57527 |
|---|---|
| Unit Price with VAT: | € 10,46183 |






