Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2634CUD-HMI8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2634CUD-HMI8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2634CUD-HMI8#PBF |
Description | IC DAC 8BIT 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2634CUD-HMI8#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.05, ±0.5 (Max) |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 16-WFQFN Exposed Pad |
Settling Time 3.8µs (Typ) | Supplier Device Package 16-QFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2634CUD-HMI8#TRPBF | Analog Devices Inc. | 0 | LTC2634CUD-HMI8#TRPBF-ND | € 3,33743 | Parametric Equivalent |
| LTC2634CUD-HMX8#PBF | Analog Devices Inc. | 0 | LTC2634CUD-HMX8#PBF-ND | € 3,76058 | Parametric Equivalent |
| LTC2634CUD-HMX8#TRPBF | Analog Devices Inc. | 0 | LTC2634CUD-HMX8#TRPBF-ND | € 3,33743 | Parametric Equivalent |
| LTC2634CUD-HZ8#PBF | Analog Devices Inc. | 0 | 505-LTC2634CUD-HZ8#PBF-ND | € 3,76058 | Parametric Equivalent |
| LTC2634CUD-HZ8#TRPBF | Analog Devices Inc. | 0 | LTC2634CUD-HZ8#TRPBF-ND | € 3,33743 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | € 3,76058 | € 455,03 |
| Unit Price without VAT: | € 3,76058 |
|---|---|
| Unit Price with VAT: | € 4,58791 |






