


LTC2632ACTS8-LI12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2632ACTS8-LI12#TRMPBFTR-ND - Tape & Reel (TR) LTC2632ACTS8-LI12#TRMPBFCT-ND - Cut Tape (CT) LTC2632ACTS8-LI12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2632ACTS8-LI12#TRMPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632ACTS8-LI12#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.4µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,63000 | € 8,63 |
| 10 | € 6,72700 | € 67,27 |
| 25 | € 6,25240 | € 156,31 |
| 100 | € 5,73070 | € 573,07 |
| 250 | € 5,64352 | € 1 410,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 5,33190 | € 2 665,95 |
| 1 000 | € 5,20848 | € 5 208,48 |
| 1 500 | € 5,14669 | € 7 720,04 |
| Unit Price without VAT: | € 8,63000 |
|---|---|
| Unit Price with VAT: | € 10,52860 |

