


LTC2631CTS8-HZ10#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2631CTS8-HZ10#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2631CTS8-HZ10#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2631CTS8-HZ10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2631CTS8-HZ10#TRMPBF |
Description | IC DAC 10BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2631CTS8-HZ10#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.2µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2631CTS8-HM10#TRMPBF | Analog Devices Inc. | 359 | 505-LTC2631CTS8-HM10#TRMPBFCT-ND | € 4,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,17000 | € 4,17 |
| 10 | € 3,17200 | € 31,72 |
| 25 | € 2,92240 | € 73,06 |
| 100 | € 2,64800 | € 264,80 |
| 250 | € 2,52268 | € 630,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,43836 | € 1 219,18 |
| 1 000 | € 2,37347 | € 2 373,47 |
| 1 500 | € 2,34097 | € 3 511,45 |
| 2 500 | € 2,30497 | € 5 762,43 |
| 3 500 | € 2,28393 | € 7 993,75 |
| Unit Price without VAT: | € 4,17000 |
|---|---|
| Unit Price with VAT: | € 5,08740 |



