Direct

LTC2402CMS#TR | |
|---|---|
DigiKey Part Number | LTC2402CMS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2402CMS#TR |
Description | IC ADC 24BIT 10-MSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2402CMS#TR Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Series | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 24 | Operating Temperature 0°C ~ 70°C |
Sampling Rate (Per Second) 7.5 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Inputs 2 | Supplier Device Package 10-MSOP |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
Configuration ADC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2402CMS#TRPBF | Analog Devices Inc. | 0 | 505-LTC2402CMS#TRPBFTR-ND | € 9,28864 | Direct |


