


LTC2377CDE-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2377CDE-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2377CDE-16#PBF |
Description | IC ADC 16BIT 16-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2377CDE-16#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 500k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 16-WFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 16-DFN (4x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2382CDE-16#PBF | Analog Devices Inc. | 66 | 505-LTC2382CDE-16#PBF-ND | € 22,87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,81000 | € 28,81 |
| 10 | € 23,35700 | € 233,57 |
| Unit Price without VAT: | € 28,81000 |
|---|---|
| Unit Price with VAT: | € 35,14820 |





