14 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2152CUJ-14#PBF

DigiKey Part Number
LTC2152CUJ-14#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2152CUJ-14#PBF
Description
IC ADC 14BIT 40-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC2152CUJ-14#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
14
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
250M
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
40-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
40-QFN (6x6)
Data Interface
LVDS - Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 176,57000€ 176,57
10€ 150,64200€ 1 506,42
61€ 139,28426€ 8 496,34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 176,57000
Unit Price with VAT:€ 215,41540