LTC1911EMS8-1.5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: € 7,17000
Datasheet
Switching Regulator IC Output 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1911EMS8-1.5

DigiKey Part Number
LTC1911EMS8-1.5-ND
Manufacturer
Manufacturer Product Number
LTC1911EMS8-1.5
Description
IC BUCK 1.5V 250MA 8MSOP
Customer Reference
Detailed Description
Switching Regulator IC Output 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1911EMS8-1.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
Packaging
Tube
Supplier Device Package
8-MSOP
Part Status
Discontinued at DigiKey
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1911EMS8-1.5#PBFAnalog Devices Inc.0LTC1911EMS8-1.5#PBF-ND€ 7,17000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types