Direct
Direct



LTC1872ES6#TRM | |
|---|---|
DigiKey Part Number | LTC1872ES6#TRMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1872ES6#TRM |
Description | IC REG CTRLR BOOST/SEPIC SOT23-6 |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1872ES6#TRM Models |
Category | Voltage - Supply (Vcc/Vdd) 2.5V ~ 9.8V |
Manufacturer Analog Devices Inc. | Frequency - Switching 550kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, SEPIC | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1872ES6#TRMPBF | Analog Devices Inc. | 1 500 | LTC1872ES6#TRMPBFCT-ND | € 5,52000 | Direct |
| LTC1872ES6#TRPBF | Analog Devices Inc. | 6 830 | 161-LTC1872ES6#TRPBFCT-ND | € 5,52000 | Direct |


