LTC1841IS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: € 2,81617
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 4,86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 3,01034
Datasheet
Comparator Standard (General Purpose) Open-Drain 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1841IS8#TR

DigiKey Part Number
LTC1841IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1841IS8#TR
Description
IC COMPARATOR DUAL ULT LP 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1841IS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
5.7µA
Manufacturer
Analog Devices Inc.
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Propagation Delay (Max)
12µs
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Drain
Supplier Device Package
8-SO
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Base Product Number
Voltage - Input Offset (Max)
10mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1841IS8#TRPBFAnalog Devices Inc.0LTC1841IS8#TRPBF-ND€ 2,81617Direct
MAX972ESA+Analog Devices Inc./Maxim Integrated0MAX972ESA+-ND€ 4,86000Similar
MAX972ESA+TAnalog Devices Inc./Maxim Integrated0MAX972ESA+T-ND€ 3,01034Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types