LTC1706EMS-82#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 3,74253
Datasheet
Power Supply Controller VID Voltage Programmer 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller VID Voltage Programmer 10-MSOP
Introducing Power by Linear

LTC1706EMS-82#PBF

DigiKey Part Number
505-LTC1706EMS-82#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1706EMS-82#PBF
Description
IC VID VOLTAGE PROGRAMMER 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller VID Voltage Programmer 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1706EMS-82#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
100 nA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
10-MSOP
Applications
VID Voltage Programmer
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1706EMS-85#PBFAnalog Devices Inc.0505-LTC1706EMS-85#PBF-ND€ 3,74253Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
150€ 3,91940€ 587,91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,91940
Unit Price with VAT:€ 4,78167