


LTC1706CS8-19#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1706CS8-19#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1706CS8-19#PBF |
Description | IC VID VOLTAGE PROGRAMMER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller VID Voltage Programmer 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1706CS8-19#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | VID Voltage Programmer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 100 nA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,29250 | € 429,25 |
| Unit Price without VAT: | € 4,29250 |
|---|---|
| Unit Price with VAT: | € 5,23685 |

