Power Supply Controller Overvoltage Protection Controller TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Overvoltage Protection Controller TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC1696HS6#TRPBF

DigiKey Part Number
LTC1696HS6#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1696HS6#TRPBF
Description
IC OVERVOLT PROT CTRLR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Overvoltage Protection Controller TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1696HS6#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.1 mA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-6 Thin, TSOT-23-6
DigiKey Programmable
Not Verified
Supplier Device Package
TSOT-23-6
Applications
Overvoltage Protection Controller
Base Product Number
Voltage - Supply
2.7V ~ 27V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 3,89202€ 9 730,05
Manufacturers Standard Package
Unit Price without VAT:€ 3,89202
Unit Price with VAT:€ 4,74826