Similar



LTC1657LIGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1657LIGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1657LIGN#TRPBF |
Description | IC DAC 16BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1657LIGN#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.5 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 20µs (Typ) | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 28-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1668IG#PBF | Analog Devices Inc. | 0 | 505-LTC1668IG#PBF-ND | € 36,97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 19,39424 | € 48 485,60 |
| Unit Price without VAT: | € 19,39424 |
|---|---|
| Unit Price with VAT: | € 23,66097 |


