LTC1628IUH is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 76
Unit Price: € 14,79000
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1628IUH

DigiKey Part Number
LTC1628IUH-ND
Manufacturer
Manufacturer Product Number
LTC1628IUH
Description
IC REG CTRLR BUCK 32QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC1628IUH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
220kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99.4%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Discontinued at DigiKey
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Power Good, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
32-WFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
32-QFN (5x5)
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1628IUH#PBFAnalog Devices Inc.76LTC1628IUH#PBF-ND€ 14,79000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes