


LTC1628CG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1628CG#TRPBFTR-ND - Tape & Reel (TR) LTC1628CG#TRPBFCT-ND - Cut Tape (CT) LTC1628CG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1628CG#TRPBF |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1628CG#TRPBF Models |
Category | Frequency - Switching 220kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.4% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,35000 | € 12,35 |
| 10 | € 9,74500 | € 97,45 |
| 25 | € 9,09440 | € 227,36 |
| 100 | € 8,37910 | € 837,91 |
| 250 | € 8,37424 | € 2 093,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 7,52439 | € 15 048,78 |
| Unit Price without VAT: | € 12,35000 |
|---|---|
| Unit Price with VAT: | € 15,06700 |






