Buck, Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO
Introducing Power by Linear

LTC1625CS#TRPBF

DigiKey Part Number
LTC1625CS#TRPBFTR-ND - Tape & Reel (TR)
LTC1625CS#TRPBFCT-ND - Cut Tape (CT)
LTC1625CS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1625CS#TRPBF
Description
IC REG CTRLR BUCK/BOOST 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buck, Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1625CS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Buck, Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.7V ~ 36V
Frequency - Switching
150kHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 13,78000€ 13,78
10€ 10,92000€ 109,20
25€ 10,20680€ 255,17
100€ 9,75260€ 975,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 8,69563€ 21 739,07
Manufacturers Standard Package
Unit Price without VAT:€ 13,78000
Unit Price with VAT:€ 16,81160