LTC1559CS8-3.3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: € 5,29840
Datasheet
Battery Power Management IC Nickel Cadmium 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1559CS8-3.3

DigiKey Part Number
LTC1559CS8-3.3-ND
Manufacturer
Manufacturer Product Number
LTC1559CS8-3.3
Description
IC BACKUP BATT CNTRLR 3.3V 8SOIC
Customer Reference
Detailed Description
Battery Power Management IC Nickel Cadmium 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1559CS8-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Temperature, Short Circuit
Mfr
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
8-SOIC (0.154", 3.90mm Width)
Function
Power Management
Supplier Device Package
8-SO
Battery Chemistry
Nickel Cadmium
Base Product Number
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1559CS8-3.3#PBFAnalog Devices Inc.0LTC1559CS8-3.3#PBF-ND€ 5,29840Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes