Charge Pump Switching Regulator IC Positive Programmable 3V, 5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Programmable 3V, 5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LTC1515IS8-3/5#TRPBF

DigiKey Part Number
LTC1515IS8-3/5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1515IS8-3/5#TRPBF
Description
IC REG CHARGE PUMP PROG 50MA 8SO
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Programmable 3V, 5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1515IS8-3/5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
10V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
650kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO
Voltage - Input (Min)
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types