
LTC1502IMS8-3.3 | |
|---|---|
DigiKey Part Number | LTC1502IMS8-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LTC1502IMS8-3.3 |
Description | IC REG CHRG PUMP 3.3V 10MA 8MSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 10mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 1.8V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-MSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.9V |


