
LTC1387IG#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1387IG#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1387IG#TRPBFCT-ND - Cut Tape (CT) 505-LTC1387IG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1387IG#TRPBF |
Description | IC TRANSCEIVER HALF 2/2 20SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half Multiprotocol 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1387IG#TRPBF Models |
Category | Receiver Hysteresis 40 mV |
Manufacturer Analog Devices Inc. | Data Rate 150KBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81387IAZ | Renesas Electronics Corporation | 668 | ISL81387IAZ-ND | € 7,39000 | Similar |
| ISL81387IAZ-T | Renesas Electronics Corporation | 1 248 | ISL81387IAZ-TCT-ND | € 7,39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,92000 | € 14,92 |
| 10 | € 11,84100 | € 118,41 |
| 25 | € 11,07280 | € 276,82 |
| 100 | € 10,29870 | € 1 029,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 9,24397 | € 16 639,15 |
| Unit Price without VAT: | € 14,92000 |
|---|---|
| Unit Price with VAT: | € 18,20240 |









