LTC1156CSW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: € 9,22457
Datasheet
High-Side Gate Driver IC Non-Inverting 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1156CSW#TR

DigiKey Part Number
LTC1156CSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1156CSW#TR
Description
IC GATE DRVR HIGH-SIDE 16SOIC
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1156CSW#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Independent
Number of Drivers
4
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types