
LTC1093CSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1093CSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1093CSW#TRPBF |
Description | IC DAS/ADC/DAC SPECIAL 16-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 10 b Serial 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1093CSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 6 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V, 4.5V, 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 21,77655 | € 21 776,55 |
| Unit Price without VAT: | € 21,77655 |
|---|---|
| Unit Price with VAT: | € 26,56739 |

