Direct

LTC1093CN | |
|---|---|
DigiKey Part Number | LTC1093CN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1093CN |
Description | IC DAS/ADC/DAC SPECIAL 16-PDIP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 10 b Serial 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1093CN Models |
Category | Voltage Supply Source Dual ± |
Manufacturer Analog Devices Inc. | Voltage - Supply ±5V, 4.5V, 10V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type Data Acquisition System (DAS), ADC | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Channels 6 | Supplier Device Package 16-PDIP |
Resolution (Bits) 10 b | Base Product Number |
Data Interface Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1093CN#PBF | Analog Devices Inc. | 20 | LTC1093CN#PBF-ND | € 26,02000 | Direct |


