Series Voltage Reference IC Fixed 3.3V V ±0.5% 20 mA 3-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3.3V V ±0.5% 20 mA 3-DFN (2x2)
Introducing Power by Linear

LT6660KCDC-3.3#TRMPBF

DigiKey Part Number
LT6660KCDC-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LT6660KCDC-3.3#TRMPBFCT-ND - Cut Tape (CT)
LT6660KCDC-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6660KCDC-3.3#TRMPBF
Description
IC VREF SERIES 0.5% 3DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.5% 20 mA 3-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6660KCDC-3.3#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
4ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
4ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
5.8V ~ 30V
Part Status
Active
Current - Supply
220µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
3-WFDFN Exposed Pad
Current - Output
20 mA
Supplier Device Package
3-DFN (2x2)
Tolerance
±0.5%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 915
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,75000€ 2,75
10€ 2,06300€ 20,63
25€ 1,89000€ 47,25
100€ 1,70080€ 170,08
250€ 1,61048€ 402,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,55604€ 778,02
1 000€ 1,51122€ 1 511,22
1 500€ 1,48877€ 2 233,15
2 500€ 1,46390€ 3 659,75
3 500€ 1,44937€ 5 072,80
5 000€ 1,43539€ 7 176,95
Manufacturers Standard Package
Unit Price without VAT:€ 2,75000
Unit Price with VAT:€ 3,35500