Parametric Equivalent

LT6658BHDE-2.5#PBF | |
|---|---|
DigiKey Part Number | 161-LT6658BHDE-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6658BHDE-2.5#PBF |
Description | IC VREF SERIES 6V 0.1% 16DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series, Dual Voltage Reference IC Adjustable (Fixed) 2.5V 6 VV ±0.1% 150 mA 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6658BHDE-2.5#PBF Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.5ppmp-p |
Packaging Tube | Noise - 10Hz to 10kHz 2ppmrms |
Part Status Active | Voltage - Input 3.5V ~ 36V |
Reference Type Series, Dual | Current - Supply 3mA |
Output Type Adjustable (Fixed) | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Output (Min/Fixed) 2.5V | Mounting Type Surface Mount |
Voltage - Output (Max) 6 V | Package / Case 16-WFDFN Exposed Pad |
Current - Output 150 mA | Supplier Device Package 16-DFN (4x3) |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6658BHDE-2.5#TRPBF | Analog Devices Inc. | 0 | 161-LT6658BHDE-2.5#TRPBFTR-ND | € 4,29563 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,39000 | € 7,39 |
| 10 | € 5,73500 | € 57,35 |
| 91 | € 4,89077 | € 445,06 |
| 182 | € 4,71692 | € 858,48 |
| 273 | € 4,62985 | € 1 263,95 |
| 546 | € 4,50222 | € 2 458,21 |
| 1 001 | € 4,40920 | € 4 413,61 |
| Unit Price without VAT: | € 7,39000 |
|---|---|
| Unit Price with VAT: | € 9,01580 |



