Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT6220CS5#TRM | |
|---|---|
DigiKey Part Number | LT6220CS5#TRMTR-ND - Tape & Reel (TR) LT6220CS5#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT6220CS5#TRM |
Description | IC OPAMP GP 60MHZ RRO TSOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6220CS5#TRM Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 50 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 60 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 250 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6220CS5#TRMPBF | Analog Devices Inc. | 146 | LT6220CS5#TRMPBFCT-ND | € 3,92000 | Direct |
| OPA703NA/250 | Texas Instruments | 295 | 296-9624-1-ND | € 4,19000 | Similar |
| OPA703NA/3K | Texas Instruments | 3 724 | 296-46170-1-ND | € 3,55000 | Similar |
| OPA704NA/250 | Texas Instruments | 54 669 | 296-32195-1-ND | € 4,19000 | Similar |
| OPA704NA/3K | Texas Instruments | 9 964 | 296-49058-1-ND | € 3,55000 | Similar |



