
LT6107HS5#TRPBF | |
|---|---|
DigiKey Part Number | LT6107HS5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6107HS5#TRPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6107HS5#TRPBF Models |
Category | Current - Supply 70µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
-3db Bandwidth 200 kHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 40 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,28169 | € 5 704,23 |
| Unit Price without VAT: | € 2,28169 |
|---|---|
| Unit Price with VAT: | € 2,78366 |

