
LT5519EUF#TRPBF | |
|---|---|
DigiKey Part Number | LT5519EUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5519EUF#TRPBF |
Description | IC MIXER 700MHZ-1.4GHZ UP 16QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up Converter 700MHz ~ 1.4GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5519EUF#TRPBF Models |
Category | Noise Figure 13.6dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up Converter |
Series | Current - Supply 70mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case 16-WQFN Exposed Pad |
Frequency 700MHz ~ 1.4GHz | Supplier Device Package 16-QFN (4x4) |
Number of Mixers 1 | Base Product Number |
Gain -0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 7,67936 | € 19 198,40 |
| Unit Price without VAT: | € 7,67936 |
|---|---|
| Unit Price with VAT: | € 9,36882 |

