
LT4356CMS-3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT4356CMS-3#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT4356CMS-3#TRPBF |
Description | IC SURGE STOPPER ADJ 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4356CMS-3#TRPBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-MSOP |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,54556 | € 8 863,90 |
| Unit Price without VAT: | € 3,54556 |
|---|---|
| Unit Price with VAT: | € 4,32558 |




