


LT4250HIS8#PBF | |
|---|---|
DigiKey Part Number | LT4250HIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4250HIS8#PBF |
Description | IC HOT SWAP CTRLR -48V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4250HIS8#PBF Models |
Category | Programmable Features Current Limit, Latched Fault, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -80V ~ 18V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.6 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Applications -48V | Base Product Number |
Features Fault Timeout |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,81000 | € 6,81 |
| 10 | € 5,26400 | € 52,64 |
| 25 | € 4,87960 | € 121,99 |
| 100 | € 4,45600 | € 445,60 |
| 300 | € 4,21980 | € 1 265,94 |
| 500 | € 4,13246 | € 2 066,23 |
| 1 000 | € 4,03235 | € 4 032,35 |
| Unit Price without VAT: | € 6,81000 |
|---|---|
| Unit Price with VAT: | € 8,30820 |

