


LT3746IUHH#PBF | |
|---|---|
DigiKey Part Number | LT3746IUHH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3746IUHH#PBF |
Description | IC LED DRVR CTRLR PWM 30MA 56QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 32 Output DC DC Controller Step-Down (Buck) PWM Dimming 30mA 56-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LT3746IUHH#PBF Models |
Category | Current - Output / Channel 30mA |
Manufacturer Analog Devices Inc. | Frequency 205Hz ~ 1.05MHz |
Packaging Tube | Dimming PWM |
Part Status Active | Applications Backlight, Signage |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 56-WFQFN Exposed Pad |
Number of Outputs 32 | Supplier Device Package 56-QFN (5x9) |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,10000 | € 14,10 |
| 10 | € 11,17700 | € 111,77 |
| 40 | € 10,13825 | € 405,53 |
| 120 | € 9,55858 | € 1 147,03 |
| 280 | € 9,21900 | € 2 581,32 |
| 520 | € 9,01731 | € 4 689,00 |
| Unit Price without VAT: | € 14,10000 |
|---|---|
| Unit Price with VAT: | € 17,20200 |


