


LT3663EDCB#TRPBF | |
|---|---|
DigiKey Part Number | LT3663EDCB#TRPBFTR-ND - Tape & Reel (TR) LT3663EDCB#TRPBFCT-ND - Cut Tape (CT) LT3663EDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3663EDCB#TRPBF |
Description | IC REG BUCK ADJ 1.2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3663EDCB#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x3) |
Voltage - Input (Min) 7.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,03000 | € 7,03 |
| 10 | € 5,44100 | € 54,41 |
| 25 | € 5,04520 | € 126,13 |
| 100 | € 4,60960 | € 460,96 |
| 250 | € 4,49920 | € 1 124,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,06507 | € 10 162,68 |
| Unit Price without VAT: | € 7,03000 |
|---|---|
| Unit Price with VAT: | € 8,57660 |




