


LT3484EDCB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3484EDCB-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3484EDCB-1#TRMPBFCT-ND - Cut Tape (CT) 505-LT3484EDCB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3484EDCB-1#TRMPBF |
Description | IC PHOTOFLASH CAP CHARGER 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3484EDCB-1#TRMPBF Models |
Category | Voltage - Supply 1.7V ~ 16V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN Exposed Pad |
Applications Photoflash Capacitor Charger | Supplier Device Package 6-DFN (2x3) |
Current - Supply 5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,18000 | € 6,18 |
| 10 | € 4,76200 | € 47,62 |
| 25 | € 4,40880 | € 110,22 |
| 100 | € 4,01990 | € 401,99 |
| 250 | € 3,90104 | € 975,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,72294 | € 1 861,47 |
| 1 000 | € 3,63103 | € 3 631,03 |
| 1 500 | € 3,58500 | € 5 377,50 |
| Unit Price without VAT: | € 6,18000 |
|---|---|
| Unit Price with VAT: | € 7,53960 |

