Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A 8-WFDFN Exposed Pad
Introducing Power by Linear

LT3467IDDB#TRMPBF

DigiKey Part Number
LT3467IDDB#TRMPBFTR-ND - Tape & Reel (TR)
LT3467IDDB#TRMPBFCT-ND - Cut Tape (CT)
LT3467IDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3467IDDB#TRMPBF
Description
IC REG BST FLYBACK ADJ 1.1A 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3467IDDB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.3MHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (3x2)
Voltage - Input (Min)
2.4V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 013
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,48000€ 6,48
10€ 4,99900€ 49,99
25€ 4,63040€ 115,76
100€ 4,22530€ 422,53
250€ 4,10908€ 1 027,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 3,91578€ 1 957,89
1 000€ 3,81999€ 3 819,99
1 500€ 3,77201€ 5 658,01
Manufacturers Standard Package
Unit Price without VAT:€ 6,48000
Unit Price with VAT:€ 7,90560