Parametric Equivalent



LT1939IDD#TRPBF | |
|---|---|
DigiKey Part Number | LT1939IDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1939IDD#TRPBF |
Description | IC REG DL BUCK/LINEAR 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 500kHz ~ 2.4MHz 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1939IDD#TRPBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Active | Voltage - Supply 3V ~ 25V |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 500kHz ~ 2.4MHz | Package / Case 12-WFDFN Exposed Pad |
Voltage/Current - Output 1 0.8V ~ 24.25V, 2A | Supplier Device Package 12-DFN (3x3) |
Voltage/Current - Output 2 0.8V ~ 24.25V, 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1939EDD#TRPBF | Analog Devices Inc. | 0 | LT1939EDD#TRPBF-ND | € 4,92877 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,88197 | € 14 704,92 |
| Unit Price without VAT: | € 5,88197 |
|---|---|
| Unit Price with VAT: | € 7,17600 |


